Weidmüller manufactures the 2003890150 insert cable, which is 1.5 metres in length and meets Cat5e specifications. The cable is ideal for data transmission applications, ensuring reliable network connectivity. It is commonly used in industrial environments for linking electronic devices and equipment.
| Type |
Data Insert Cable |
| Length |
1.5 m |
| LAN Category |
5E |
| Anti-kink sleeve |
None |
| Cable construction |
4x2 |
| Cable Type |
Other |
| Case connector connection 1 |
Other |
| Case connector connection 2 |
Other |
| Category |
Cat. 5e |
| Coding |
D-coded |
| Colour anti-kink sleeve |
Black |
| Colour coding |
white, yellow, blue, orange |
| Colour outer sheath |
Green |
| Contact surface |
Au (Gold) |
| Degree of protection (IP) |
IP00 |
| GTIN (EAN) |
4050118521535 |
| Halogen |
No, halogen-free |
| Halogen free according to EN IEC 60754-1 |
false |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Insulation |
PE |
| Insulation Resistance |
= 108 O |
| Limit temperature |
-30 °C ... 90°C |
| Locking lever |
false |
| Material connector housing, connection 1 |
Metal |
| Material connector housing, connection 2 |
Metal |
| Module side version |
Male |
| Net weight |
113.52g |
| Nominal Current |
4 A |
| Nominal Voltage |
250 V |
| Number of Poles |
4 |
| NVP value |
63 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Opposite side version |
open |
| Plugging cycles |
= 100 |
| Pollution severity |
2 |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5 |
| Sheath material |
PUR |
| Sheathing colour |
green |
| Shielded |
Yes |
| Signs |
± |
| Tolerance |
0.2 |
| Transmission rate |
100 MBit/s |
| Type of connector connection 1 |
Other |
| Type of connector connection 2 |
Other |