Weidmüller offers the insert cable 2003830500, a 5-meter Cat 6A ethernet cable designed for high-speed data transmission in industrial environments. This cable is compliant with all relevant performance standards, ensuring reliable connectivity. It is suitable for applications requiring robust performance and durability in challenging conditions.
| Type |
Cat6A cable |
| Length |
5 m |
| LAN Category |
6A (IEC) |
| Anti-kink sleeve |
None |
| Cable Type |
Other |
| Case connector connection 1 |
Other |
| Case connector connection 2 |
Other |
| Category |
Cat. 6A |
| Coding |
X-coded |
| Colour anti-kink sleeve |
Black |
| Colour coding |
white / orange, orange, white / green, green, white / brown, brown, white / blue, blue |
| Colour outer sheath |
Green |
| Contact surface |
Au (Gold) |
| Degree of protection (IP) |
IP00 |
| GTIN (EAN) |
4050118522402 |
| Halogen |
halogen-free, according to IEC 60754-1 |
| Halogen free according to EN IEC 60754-1 |
true |
| Halogen free according to EN IEC 60754-2 |
false |
| Halogen free according to EN IEC 60754-3 |
false |
| Insulation |
PE, Expanded |
| Insulation Resistance |
= 108 O |
| Limit temperature |
-30 °C ... 90°C |
| Locking lever |
false |
| Material connector housing, connection 1 |
Metal |
| Material connector housing, connection 2 |
Metal |
| Module side version |
Male |
| Net weight |
234.08g |
| Nominal Current |
0.5 A |
| Nominal Voltage |
50 V |
| Number of Poles |
8 |
| NVP value |
65 |
| Oil resistant according to EN IEC 60811-404 |
true |
| Opposite side version |
open |
| Plugging cycles |
= 100 |
| Pollution severity |
2 |
| Qty. |
1 items |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
2ac5c63f-7f5e-465a-860d-49cfb7bbe5b5 |
| Sheath material |
PUR |
| Sheathing colour |
green |
| Shielded |
Yes |
| Signs |
± |
| Tolerance |
0.3 |
| Transmission rate |
10 Gbps, 10 Gbit/s |
| Type of connector connection 1 |
Other |
| Type of connector connection 2 |
Other |