Weidműller 1991600050 PAC-MSTB Connector Male Unshrouded 20-Pin

MPN
1991600050
Brand
Weidmuller
Order Code
14-0169
Country of Origin
Sweden
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £46.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 150 in stock

Weidmüllers PAC-MSTB Connector, male unshrouded, features 20 pins designed for reliable electrical connections. This connector is ideal for use in automation and control applications where dependable performance is essential. Engineers often select this Weidmüller component for projects requiring compact and efficient connector solutions.
Type Device markers
Function PLC - other devices
Length 5
Number of Poles 20
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Type of electrical connection, box-sided Connection plug board
Type of electrical connection, field-sided Connection plug board

Reviews

Be the first to submit a review

Trustpilot