Weidműller 1980730000 Connector 5.00mm Female Unshrouded

MPN
1980730000
Brand
Weidmuller
Order Code
14-5810
Country of Origin
Slovak Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
50+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 72 in stock

Weidmüller BLF 5.00HC/11/90F SN OR BX is a PCB connector (wire connection), 320 V, 24 A, Pitch in mm: 5.00, 3.31 mm², Number of poles: 11, PUSH IN with actuator, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5mm
No. of Rows 1
Current Rating 10A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle contact/conductor connection 180° (horizontal)
Approvals CSA, cURus
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 3.31mm²
Clamping range, min. 0.13mm²
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Color Orange
Colour chart (similar) RAL 2000
Colour of operational elements black
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 90°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5
Connectable conductor cross section solid-core 0.2 - 2.5
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Contact Type Bus
Cost-effective wiringQuick and intuitive operation Wide clamping rangeTool-free wire connection
Cross-section for conductor connection Type
Current 18.5A
Degree of protection (IP), mounted Other
Depth 26.2mm
Depth (inches) 1.0315 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248675883
Height 20.8mm
Height (inches) 0.8189 inch
Housing colour Orange
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
interchangeability) 60512-13-5 / 02.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.970 "
L1 in mm 50.00mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Material of contact surface Tin
max. 0.25 Nm
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
min. 0.2 Nm
Minimum Operating Temperature -50°C
Modular spacing connections 5
Modular spacing contacts 5
Moisture Level (MSL) UL 94 flammability rating
Mount Free Hanging
Net weight 21.82g
Notes •Additional variants on request
Number of levels 1
Number of Poles 11
Number of Positions 11
Number of Positions Per Level 11
Number of Rows 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm
Plugging cycles 25
Plugging force/pole, max. 7 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 24 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series BL/SL 5.00
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 5.5 N
Pull-out test Standard
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 21
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate BL
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Screwless
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL File Number Search UL Website
Uncompromising functionalityHigh vibration resistance Solid PUSH IN contactSafe and durable
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.00 mm,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 32.00mm
VPE length 348.00mm
VPE width 134.00mm
Width 64.8mm
Width (inches) 2.5512 inch
Wire connection method PUSH IN with actuator
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot