Weidmüller 1963590000 Sensor/Actuator Cable Plug Straight 10pieces RJ45 Cat6A

Image Representative of Range

Weidmüller 1963590000 Sensor/Actuator Cable Plug Straight 10pieces RJ45 Cat6A

MPN
1963590000
Brand
Weidmuller
EAN-13
4032248645695
Order Code
13-4967
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Weidmüller's 1963590000 sensor/actuator data cable features a straight plug design and is available in a packaging unit of 10 pieces. This industrial component is ideal for connecting sensors and actuators in automated systems. Suitable for use in production settings, it ensures reliable and efficient data transmission.
Colour Other
Type Sensor/actuator data cable
Bending protection sleeve material Polycarbonate PC, UL 94
Cable pull-out force, min. 89 N
Category 6A (IEC)
Certificate No. (cURus) E316369
Color Clear
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Composition Connects piercing contacts
Conductor connection cross-section, AWG 27...AWG 24
Connection 1 RJ45
Connection 2 Crimp
Connection diameter, flexible 0.46...0.61mm
Connection diameter, solid 0.36...0.51mm
Connection Type Crimp
Connector standard IEC 60603-7-51
Contact Material Bronze
Contact Plating Gold
Contact Resistance = 20 mO
Contact surface Gold-plated
Current Rating 1A
Current-carrying capacity at 50 °C 1 A
Description of article Plug with bending
Dielectric strength, contact / contact = 1000 V AC/DC
Dielectric strength, contact / shield = 1500 V AC/DC
GTIN (EAN) 4032248645695
Industrial packaging Yes
Insulation cross-section, max. 1.05mm
Insulation cross-section, min. 0.85mm
Insulation Resistance 500 MO
IP Rating IP20
Material insulator Polycarbonate PC, UL 94
Maximum Temperature +90°C
MICE classification C C1
MICE classification E E3
MICE classification I I1
MICE classification M M1
Min. temperature -30°C
Misc Attribute IE-PS-RJ45-TH-BK
Model Plug
Mount Cable
Net weight 10.2g
Orientation Straight
Package Quantity 1
Packaging Bulk
Plugging cycles 750
PoE / PoE+ conforming to IEEE
Protection degree IP20
protection sleeve in black and shielded connections
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series IE-Line
Sheath diameter, max. 7.3mm
Sheath diameter, min. 5mm
Shielding Shielded
Shielding material 0.5 mm brass, 2 µm nickel
Special tool necessary true
Storage temperature Operating temperature
Suitable for flat cable false
Suitable for litz wire conductor true
Suitable for round cable true
Suitable for solid conductors true
Termination IDC
Transparent true
Type of connector RJ45 8(8)
UL File Number Search UL Website
Version RJ45 crimp plug, Plug with bending protection
Wire Gauge (Max) 27AWG
Wire Gauge (Min) 24AWG
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot