Weidmüller manufactures the 1951170000 Connector, a female unshrouded component with a 7.62mm pitch, which is known for its reliable electrical connections. This connector is often used in industrial automation and control systems where secure and efficient connectivity is paramount. It supports smooth integration into various electrical projects with its robust design.
| Pitch |
7.62mm |
| No. of Rows |
1 |
| Colour |
Black |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
0470 |
| Angle contact/conductor connection |
90° (upwards vertical) |
| Body Orientation |
Right Angle |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
6mm² |
| Clamping range, min. |
0.2mm² |
| Clamping screw |
M 3 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance, min. |
13.56mm |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 500 |
| Conductor outlet direction |
180° |
| Conductor type |
Type of conductor |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 6 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.5 - 10 |
| Connectable conductor cross section solid-core |
0.2 - 6 |
| Contact Base Material |
Cu-alloy |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Pin |
| Creepage distance, min. |
13.8mm |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
IP20 |
| Depth |
101.1mm |
| Depth (inches) |
3.9803 inch |
| Flexible, max. H05(07) V-K |
10mm² |
| Flexible, min. H05(07) V-K |
0.5mm² |
| Gender |
M |
| GTIN (EAN) |
4032248630141 |
| Height |
25.7mm |
| Height (inches) |
1.0118 inch |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
II |
| interchangeability) |
DIN EN 60512-13-5 / 11.08 |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.200 " |
| L1 in mm |
30.48mm |
| Layer structure of plug contact |
4...6 µm Sn glossy |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Max Current Rating |
35A |
| Max Voltage Rating |
600V |
| Maximum Operating Temperature |
125°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.62 |
| Modular spacing contacts |
7.62 |
| Mounting |
Cable Mount |
| Net weight |
59.08g |
| Notes |
•Additional variants on request |
| Number of Contacts |
5 |
| Number of Poles |
5 |
| Number of Rows |
1 |
| Operating Temperature |
-50 - 125 |
| Operating temperature, max. |
125°C |
| Order No. |
1937590000 |
| Overvoltage category |
III |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.300 " |
| Pitch in mm (P) |
7.62mm |
| Plug gauge in accordance with EN |
2.8 mm x 2.0 mm; 2.4 mm |
| Plugging cycles |
25 |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 57 A / 0.2 - 10mm² |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pull-out test |
Standard |
| Rated cross-section |
6mm² |
| Rated current (Use group B / CSA) |
35 A |
| Rated current (Use group C / CSA) |
35 A |
| Rated current (Use group C / UL 1059) 42 A |
Rated current (Use group D / UL 1059) 5 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated current In |
41 |
| Rated current, max. number of poles |
41 A |
| Rated impulse voltage for surge voltage 6 kV |
Rated impulse voltage for surge voltage 8 kV |
| Rated impulse voltage for surge voltage 8 kV |
Short-time withstand current resistance 3 x 1s with 420 A |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / CSA) |
600 V |
| Rated voltage (Use group B / UL 1059) 600 V |
Rated voltage (Use group C / UL 1059) 600 V |
| Rated voltage (Use group C / CSA) |
600 V |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 42 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.6 x 3.5 |
| Solid, max. H05(07) V-U |
6mm² |
| Solid, min. H05(07) V-U |
0.2mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
125°C |
| Temperature range, installation, min. |
-25°C |
| Terminal Pitch (mm) |
7.62 |
| Termination Method |
Screw |
| Test for damage to and accidental |
Standard |
| Test: Clampable cross section |
Standard |
| Test: Durability of markings |
Standard |
| Test: Misengagement (Non- |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tightening torque, max. |
0.6 Nm |
| Tightening torque, min. |
0.5 Nm |
| Type |
Terminal Block |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Screw connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, male plug, 7.62 mm, Num- |
| Volume resistance |
4.50 mO |
| VPE height |
78.00mm |
| VPE length |
261.00mm |
| VPE width |
158.00mm |
| Width |
53.34mm |
| Width (inches) |
2.1 inch |
| Wire connection method |
Clamping yoke connection |
| Wire cross-section, AWG, min. |
AWG 24 |
| wire end ferrule |
Stripping length |
| With protective conductor |
false |