Weidműller 1929550000 Male Connector 7.62mm Unshrouded

MPN
1929550000
Brand
Weidmuller
Order Code
14-6015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 100 in stock

Weidmüller BVL 7.62HP/05/270SFI 3.5SN BK BX is a PCB connector (board connection), 630 V, 56.8 A, Pitch in mm: 7.62, Number of poles: 5, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 7.62mm
No. of Rows 1
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 plugged
AEC Qualified No
Automotive No
Cage Code Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838
Can be coded Yes
Certificate No. (CSA) 200039-1534443
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Clearance distance, min. 6.9mm
Clearance, min. 6.9mm
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Contact Material Cu-alloy
Contact surface tinned
Creepage distance, min. 9.66mm
Depth 28mm
Depth (inches) 1.1024 inch
ECCN EAR99
EU RoHS Yes
GTIN (EAN) 4032248578993
Height 14.8mm
Height (inches) 0.5827 inch
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Resistance = 108 O
interchangeability) DIN IEC 60512-7 section 5 / 05.94
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.200 "
L1 in mm 30.48mm
Layer structure of plug contact 4...6 µm Sn matt
Layer structure of solder connection 4...6 µm Sn matt
Maximum Operating Temperature 130°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Net weight 16.36g
Notes •Additional variants on request
Number of Poles 5
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plugging cycles 25
Plugging force/pole, max. 7 N
pollution degree III/2 pollution degree III/3
PPAP No
Product data IEC: 1000 V / 56.8 A
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 4 N
Rated current (Use group B / CSA) 35 A
Rated current (Use group C / CSA) 35 A
Rated current (Use group C / UL 1059) 35 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated current, max. number of poles 41 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 300 V
Rated voltage (Use group C / CSA) 300 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 35 A
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Versions 2011/65/EU
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 130°C
Temperature range, installation, min. -25°C
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque for screw flange, min. 0.2 Nm Tightening torque for screw flange, max.0.3 Nm
Type of connection Board connection
UL File Number Search UL Website
Version PCB plug-in connector, female header, Screw/clip-
Volume resistance 2.00 mO
VPE height 83.00mm
VPE length 304.00mm
VPE width 95.00mm
Width 53.34mm
Width (inches) 2.1 inch

Reviews

Be the first to submit a review

Trustpilot