Weidmüller BVL 7.62HP/06/270FI 3.5SN BK BX is a PCB connector (board connection), 630 V, 56.8 A, Pitch in mm: 7.62, Number of poles: 6, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
7.62mm |
| No. of Rows |
1 |
| Colour |
Black |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
plugged |
| AEC Qualified |
No |
| Automotive |
No |
| Cage Code |
Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1534443 |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance distance, min. |
6.9mm |
| Clearance, min. |
6.9mm |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 500 |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Creepage distance, min. |
9.66mm |
| Depth |
28mm |
| Depth (inches) |
1.1024 inch |
| ECCN |
EAR99 |
| EU RoHS |
Yes |
| GTIN (EAN) |
4032248578795 |
| Height |
14.8mm |
| Height (inches) |
0.5827 inch |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
II |
| Insulation Resistance |
= 108 O |
| interchangeability) |
DIN IEC 60512-7 section 5 / 05.94 |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.500 " |
| L1 in mm |
38.10mm |
| Layer structure of plug contact |
4...6 µm Sn matt |
| Layer structure of solder connection |
4...6 µm Sn matt |
| Maximum Operating Temperature |
130°C |
| Minimum Operating Temperature |
-50°C |
| Moisture Level (MSL) |
UL 94 flammability rating |
| Net weight |
10.85g |
| Notes |
•Additional variants on request |
| Number of Poles |
6 |
| Number of Rows |
1 |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.300 " |
| Pitch in mm (P) |
7.62mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
7 N |
| pollution degree III/2 |
pollution degree III/3 |
| PPAP |
No |
| Product data |
IEC: 1000 V / 56.8 A |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20 |
| Pulling force/pole, max. |
4 N |
| Rated current (Use group B / CSA) |
35 A |
| Rated current (Use group C / CSA) |
35 A |
| Rated current (Use group C / UL 1059) 35 A |
Rated current (Use group D / UL 1059) 5 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated current, max. number of poles |
41 A |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 300 V |
| Rated voltage (Use group C / CSA) |
300 V |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 35 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Versions |
2011/65/EU |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
130°C |
| Temperature range, installation, min. |
-25°C |
| Test: Durability of markings |
Standard |
| Test: Misengagement (Non- |
Standard |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type of connection |
Board connection |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female header, Clip-on |
| Volume resistance |
2.00 mO |
| VPE height |
78.00mm |
| VPE length |
259.00mm |
| VPE width |
158.00mm |
| Width |
60.96mm |
| Width (inches) |
2.4 inch |