Weidműller 1919530000 Cable Coding System 3-3.7mm 4.6mm

MPN
1919530000
Brand
Weidmuller
Order Code
14-0192
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2500+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 22,400 in stock

Weidmüller SF 3/12 MC NE RT V2 is a Cable coding system, red, Conductor O.D.:3 - 3.7 mm, Polyamide 66, -40...100 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Red
Material Plastic
Basic material Polyamide 66
Cable Diameter 3 - 3.7
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Conductor cross-section, max. 2.5mm²
Conductor cross-section, min. 1.5mm²
Conductor O.D. 3 - 3.7mm
Conductor O.D., max. 3.7mm
Conductor O.D., min. 3mm
Core diameter 1.5 - 2.5
Cross-section for connected wire 1.5 - 2.5mm²
Depth 4.8mm
Depth (inches) 0.189 inch
GTIN (EAN) 4032248555826
Halogen No
Height 12mm
Height (inches) 0.4724 inch
Length 12
Maximum Operating Temperature 100°C
Minimum Operating Temperature -40°C
Net weight 0.29g
Number of markers per combination 1 MultiCard = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Product Carbon Footprint Cradle to gate
Product Depth (mm) 4.6
Product Length (mm) 12
Qty. 320 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 12 x 4.6 mm
Transparent false
Type of printing neutral
UL 94 flammability rating V-2
Version SlimFix, Conductor and cable markers, 3 - 3.7 mm,
Width 4.6
Width (inches) 0.1811 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot