Weidmüller SF 00/12 MC NE RT V2 is a Cable coding system, red, Conductor O.D.:1 - 1.3 mm, Polyamide 66, -40...100 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
| Type |
Cable coding system |
| Colour |
Red |
| Material |
Plastic |
| Basic material |
Polyamide 66 |
| Cable Diameter |
1 - 1.3 |
| compatible printer |
PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2 |
| Conductor cross-section, max. |
0.25mm² |
| Conductor cross-section, min. |
0.18mm² |
| Conductor O.D. |
1 - 1.3mm |
| Conductor O.D., max. |
1.3mm |
| Conductor O.D., min. |
1mm |
| Core diameter |
0.18 - 0.25 |
| Cross-section for connected wire |
0.18 - 0.25mm² |
| Depth |
3.2mm |
| Depth (inches) |
0.126 inch |
| GTIN (EAN) |
4032248555673 |
| Halogen |
No |
| Height |
12mm |
| Height (inches) |
0.4724 inch |
| Length |
12 |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-40°C |
| Net weight |
0.16g |
| Number of markers per combination |
1 MultiCard = Conductor and cable markers |
| Number of markers per packaging unit |
Form of supply |
| Operating Temperature Range |
-40...100°C |
| Operating temperature range, max. |
100°C |
| Operating temperature range, min. |
-40°C |
| Product Carbon Footprint |
Cradle to gate |
| Product Depth (mm) |
3.2 |
| Product Length (mm) |
12 |
| Qty. |
400 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Recommended industries |
Transportation, Machinery |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Size of labelling field |
12 x 3.2 mm |
| Transparent |
false |
| Type of printing |
neutral |
| UL 94 flammability rating |
V-2 |
| Version |
SlimFix, Conductor and cable markers, 1 - 1.3 mm, |
| Width |
3.2 |
| Width (inches) |
0.126 inch |
| With label space |
true |