Weidműller 1912910000 PCB Terminal 5.08mm Female Unshrouded

MPN
1912910000
Brand
Weidmuller
Order Code
14-7844
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.849
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 200 in stock

Weidmüller LS 5.08/10/90 3.5SN OR BX is a PCB terminal, 320 V, 17.5 A, Pitch in mm: 5.08, 1.5 mm², Number of poles: 10, Clamping yoke connection, THT solder connection, 90°, Box. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 57 106
Angle PCB/conductor connection 0°/180° (horizontal)
Available until 2026-03-30T00:00:00+02:00
Body Orientation Straight
Certificate No. (CSA) 200039-1815154
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 90°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 0.08 - 1.5
Connectable conductor cross section solid-core 0.08 - 1.5
Connection type conductor Screw connection
Connection type PCB Soldering connection
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Degree of protection (IP), mounted IP20
Delivery status This article will no longer be available in the future.
Depth 8.1mm
Depth (inches) 0.3189 inch
Fitted by customer Yes
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.08mm²
GTIN (EAN) 4032248542406
Height 13.8
Height (inches) 0.5433 inch
Height of lowest version 10.3mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material Wemid (PA)
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.800 "
L1 in mm 45.72mm
Layer structure of solder connection 5...8 µm Sn
Length pin 3.5
loosening of conductors Requirement
Material insulation body Polyamide (PA)
Max Current Rating 15A
Max. adjacent poles per row 24
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Mounting Through Hole
Mounting onto the PCB THT solder connection
Net weight 10.36g
Notes •Rated current related to rated cross-section & min. No. of poles.
Number of Contacts 10
Number of electrical connections 10
Number of Poles 10
Number of Rows 1
Operating Temperature -50 - 120
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 630 V / 17.5 A / 0.08 - 1.5mm²
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Qty. 50 items
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 17.5
Rated current, max. number of poles 17.5 A
Rated current, min. number of poles 17.5 A
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC Lead 7439-92-1
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP bf16c6c7-a337-4c4d-8703-f321e4125514
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solder eyelet hole diameter (D) 1.3mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm Number of solder pins per pole
Solder pin dimensions 0.5 x 1.0 mm
Solder pin length (l) 3.5mm
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.08mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Terminal Pitch (mm) 5.08
Termination Method Solder
Test mark of origin, type identification, pitch, approval
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Printed circuit board terminals, 5.08 mm, Number
VPE height 28.00mm
VPE length 317.00mm
VPE width 212.00mm
Width 51.3mm
Width (inches) 2.0197 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot