Weidműller 1911600000 Cable Gland Straight M50 Durable Sealing Solution

MPN
1911600000
Brand
Weidmuller
Order Code
14-0246
Country of Origin
United Kingdom
View Full Product Range (25)
Qty Unit Price (Ex VAT)
4+ £28.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 33 in stock

Weidmüller provides a cable gland solution with the durable and effective sealing capabilities at an M50 size. The product is designed for robust and secure cable entry, ideal for industrial and electrical applications. Engineers can rely on its high-quality construction for environments demanding reliable and resistant performance.
Thread Size M50
Colour Metal
Material Brass (Ni-plated)
Type Cable gland
AF size 1 65mm
AF size 2 65mm
Alternative product A2L/50S/M50-WM
Approval conditions ATEX, IECEX
Available until 2023-07-30T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, nickel-plated brass
Certificate No. (ATEX) SIRA05ATEX1287X
Certificate No. (IECEX) IECEXSIR05.0067X
Certificate no. cable gland (IECEx) IECEx CML 19.0109X
Delivery status Discontinued
Explosion protection type Pressure-resistant Ex d
External thread M 50
GTIN (EAN) 4032248539741
Halogen Yes
Height 37mm
Height (inches) 1.4567 inch
Identification ATEX: II 2GD, Ex db IIC Gb,
Inner cable diameter, max. 38.20mm
Inner cable diameter, min. 28.10mm
Installation guidelines See assembly instructions
Length 37mm
Length (inches) 1.4567 inch
Length of thread 16mm
Net weight 700g
Operating Temperature -35 °C...90°C
Operating temperature range, max. 90°C
Operating temperature range, min. -35°C
O-Ring NBR
Outer cable diameter, max. 38.2mm
Outer cable diameter, min. 28.1mm
Pitch of thread 1.5mm
Protection degree IP66, IP68 - 2.5 bar
Protection degree with GWDR IP66, IP68 - 2.5 bar
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
Seal insert CR
Sealing CR
Size of protective cap L65
Version KSG (Klippon standard Ex cable gland), Cable
Water depth 25 m (30 Min.)

Reviews

Be the first to submit a review

Trustpilot