Weidműller 1906570300 Cable No Connector One End M8

MPN
1906570300
Brand
Weidmuller
Order Code
14-9784
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £22.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/11/2026

Weidmüller SAIL-M8G-4S3.0U is a Sensor-actuator Cable, M8, Number of poles: 4, 3 m, pin, straight, LED: No, Shielded: Yes. Assembled sensor-actuator cable for the connection of sensors or actuators and for data transmission. The plug-in connectors are moulded and tested.
Colour Black
Type Sensor-actuator Cable
Acceleration 5 m/s²
AF size 9mm
Bending cycles 2 Mio
Bending radius, min., moving 12 x conductor cross-
Bending radius, min., stationary 5 x cable diameter
Cable Length 3
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour cable sheath Black
Colour coding brown, white, blue, black
conditions, such as humidity, dust, heat, cold, shock or Order No.
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact Material CuSn
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.34mm²
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
GTIN (EAN) 4032248530199
Halogen No
Halogen free true
Housing main material PUR
Hybrid cable No
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material contact body CuSn
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 110g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 4
Number of wires 4
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.1 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 90
Permitted cable outer temperature during assembling/handling -30 - 90
Plug left M8, A-coded, Number of
Plug right Free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Straight
Protection degree IP65, IP67, IP68, when
Rated current In 4
Rated voltage 60
REACH SVHC Lead 7439-92-1
Resistance to spread of flame in accordance with IEC
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened true
Sheath material PUR
Sheathing colour black
Shielded Yes
Speed 100 m/min
Suitable for cable carriers Yes
Temperature range, moving -30...90°C
Temperature range, stationary -40...90°C
Threaded ring material Nickel-plated CuZn
Tightening torque M8: 0.6 Nm
Torsion resistance 360 °/m
Type of electrical connection, box-sided M8
Type of electrical connection, field-sided Free conductor end
Type of plug-in contact, box-sided Male (plug)
UL File Number Search UL Website
vibration. Type
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot