Weidműller 1898240300 Cable M12 One End No Connector

MPN
1898240300
Brand
Weidmuller
Order Code
14-9766
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Weidmüller manufactures the 1898240300 Cable M12, which features one end with no connector for custom installations. This cable, essential for data and signal transmission, is widely used in industrial automation systems due to its high reliability. Engineers often choose this product for its compatibility with standard M12 field assembly connectors, ensuring seamless integration into pre-existing setups.
Length 3 m
Colour Black
Acceleration 5 m/s²
AF size 13mm
Bending cycles 1 mill.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour coding yellow, pink, grey / pink,
Configurable cable length No
Connection thread M12
Connector standard IEC 61076-2-101
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.14mm²
Degree of protection (IP) IP67
Dimensioned drawing Pole scheme
GTIN (EAN) 4050118114713
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 130g
Nominal Current 1.5 A
Nominal Voltage 30 V
Number of Poles 12
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.6 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plug left M12, A-coded, IP67,
Plug right free conductor end
Plugging cycles = 100
Pollution severity 3
Positioning cable feed, box-sided Right-angled
Protection degree IP67, when screwed in,
Rated current 2 A (8-pole) / 1.5 A (12-
Rated current In 1.5
Rated voltage 30
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M12: 1.0 Nm
Torsion resistance 180 °/m
Type of electrical connection, box-sided M12
Type of plug-in contact, box-sided Female (bus)
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot