Weidműller 1897190000 Cross-connector Male Unshrouded

MPN
1897190000
Brand
Weidmuller
Order Code
15-9675
Country of Origin
Brazil
  • Free UK shipping available
Qty Unit Price (Ex VAT)
16+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Available to back orderBack-order availability date - 01/11/2026

Weidmüller Q 10 WTL 6/4FF is a Cross-connector (terminal), when screwed in, Silver grey, 41 A, Number of poles: 10, Pitch in mm: 11.00, Insulated: No, Width: 2 mm. Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals.
Type Plug in bridge
Ambient temperature -5 °C…40°C
Basic material CuSn
Color Grey
Colour Grey
Depth 6mm
Depth (inches) 0.2362 inch
Explosion-tested version No
Explosion-tested version Ex e false
GTIN (EAN) 4032248514168
Height 107.8mm
Height (inches) 4.2441 inch
Installation advice Feed-through (bushing),
Insulated false
Model Transverse connector
Modular spacing 11
Mounting method Screwable
Net weight 31g
Nominal Current 41 A
Number of bridged clamps 10
Number of Contacts 10
Number of Poles 10
Number of Positions 10
Packaging Bulk
Pitch in mm (P) 11.00mm
Qty. 50 items
Radiation Hardening No
Rated current In 41
Rated voltage 400
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Q
Storage temperature -25 °C...55°C
Type of fixing when screwed in
Type of mounting when screwed in
Width 2mm
Width (inches) 0.0787 inch
With contact protection false

Reviews

Be the first to submit a review

Trustpilot