Weidműller 1890120000 Connector Female Shrouded 5.08mm

MPN
1890120000
Brand
Weidmuller
Order Code
14-5920
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 288 in stock

Weidmüller BLT 5.08HC/15/180LH SN OR BX is a PCB connector (wire connection), 320 V, 27 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 15, TOP connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5.08mm
No. of Rows 1
Current Rating 17A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle contact/conductor connection 90° (upwards vertical)
Approvals CSA, UR
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5
Connectable conductor cross section solid-core 0.2 - 2.5
Contact Material CuSn
Contact surface tinned
Contact Type Bus
Cross-section for conductor connection Type
Current 17A
Degree of protection (IP), mounted Other
Depth 31.8mm
Depth (inches) 1.252 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
Gender Female
GTIN (EAN) 4032248498536
Height 15.1mm
Height (inches) 0.5945 inch
Housing Color Orange
Housing colour Orange
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
interchangeability) DIN EN 60512-13-5 / 11.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.800 "
L1 in mm 71.12mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Material of contact surface Tin
max. 0.5 Nm
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Mount Free Hanging, Cable
Net weight 42.39g
Notes •Additional variants on request
Number of Circuits 15
Number of Contacts 15
Number of levels 1
Number of Poles 15
Number of Positions 15
Number of Positions Per Level 15
Number of Rows 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Orientation Straight
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm ; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 8 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 27 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 7 N
Pull-out test Standard
Radiation Hardening No
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 17 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 15 A
Rated current In 24
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate BL
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.08 mm,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 37.00mm
VPE length 350.00mm
VPE width 135.00mm
Width 86.02mm
Width (inches) 3.3866 inch
Wire connection method TOP connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 14AWG
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot