Weidmüller CLI C 1-9 GE/SW 140-159 2-PAG RL is a Cable coding system, yellow, Conductor O.D.:2.5 - 5 mm, Numbers, PVC, soft, without Cadmium, -30...80 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
| Type |
Cable coding system |
| Colour |
Yellow |
| Material |
Plastic |
| Basic material |
PVC, soft, without Cadmium |
| Cable Diameter |
2.5 - 5 |
| Colour of printing |
black |
| Conductor cross-section, max. |
4mm² |
| Conductor cross-section, min. |
1.5mm² |
| Conductor O.D. |
2.5 - 5mm |
| Conductor O.D., max. |
5mm |
| Conductor O.D., min. |
2.5mm |
| Core diameter |
1.5 - 4 |
| Cross-section for connected wire |
1.5 - 4mm² |
| Depth |
5mm |
| Depth (inches) |
0.1968 inch |
| GTIN (EAN) |
4032248469772 |
| Halogen |
Yes |
| Height |
9mm |
| Height (inches) |
0.3543 inch |
| Imprint |
Numbers |
| Insulation cross-section, max. |
5 |
| Length |
9 |
| Net weight |
0.16g |
| Number of markers per combination |
1 Component part = Conductor and cable markers |
| Number of markers per packaging unit |
Form of supply |
| Operating Temperature Range |
-30...80°C |
| Operating temperature range, max. |
80°C |
| Operating temperature range, min. |
-30°C |
| Orientation of print |
horizontal |
| Printed characters |
Numbers |
| Printing method |
hot-embossing |
| Qty. |
1000 items |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Recommended industries |
Process, Machinery |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Transparent |
false |
| Type of printing |
Standard |
| UL 94 flammability rating |
V-0 |
| Version |
CableLine, Conductor and cable markers, 2.5 - 5 |
| Width |
4.2 |
| Width (inches) |
0.1654 inch |
| With label space |
false |