Weidműller 1878260100 Cable Coding System 25-5mm 42mm

Image Representative of Range

Weidműller 1878260100 Cable Coding System 25-5mm 42mm

MPN
1878260100
Brand
Weidmuller
Order Code
13-9008
Country of Origin
Sweden
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3000+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 4,000 in stock

Weidmüller CLI C 1-9 GE/SW 100-119 2-PAG RL is a Cable coding system, yellow, Conductor O.D.:2.5 - 5 mm, Numbers, PVC, soft, without Cadmium, -30...80 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material PVC, soft, without Cadmium
Cable Diameter 2.5 - 5
Colour of printing black
Conductor cross-section, max. 4mm²
Conductor cross-section, min. 1.5mm²
Conductor O.D. 2.5 - 5mm
Conductor O.D., max. 5mm
Conductor O.D., min. 2.5mm
Core diameter 1.5 - 4
Cross-section for connected wire 1.5 - 4mm²
Depth 5mm
Depth (inches) 0.1968 inch
GTIN (EAN) 4032248469758
Halogen Yes
Height 9mm
Height (inches) 0.3543 inch
Imprint Numbers
Insulation cross-section, max. 5
Length 9
Net weight 0.15g
Number of markers per combination 1 Component part = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -30...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -30°C
Orientation of print horizontal
Printed characters Numbers
Printing method hot-embossing
Qty. 1000 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Process, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing Standard
UL 94 flammability rating V-0
Version CableLine, Conductor and cable markers, 2.5 - 5
Width 4.2
Width (inches) 0.1654 inch
With label space false

Reviews

Be the first to submit a review

Trustpilot