Weidmuller 1868550000-1 DAE M12 SS Pressure Compensator Steel 1 piece

MPN
1868550000-1
Brand
Weidmuller
EAN-13
2050001365903
Order Code
13-4944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £32.34 £27.49
10+ £26.00
100+ £25.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller 1868550000-1 DAE M12 SS is a stainless steel pressure compensation piece designed for high durability. It effectively balances pressure in sealed enclosures, preventing condensation and maintaining optimal operating conditions. This component is typically used in industrial and outdoor applications to protect sensitive electronics.
Type Pressure compensation piece
Colour Stainless steel
External thread M12
Halogen-free No
IP Rating IP66, IP68, IP69K
Material Stainless steel
Maximum Operating Temperature 120°C
Maximum Temperature 120°C
Min. temperature -40°C
Spanner size 17mm
Thread Length 10mm

Reviews

Be the first to submit a review

Trustpilot