Weidműller 1865480000 Device Marking 11.5mm Durable Labelling Solution

MPN
1865480000
Brand
Weidmuller
Order Code
14-7069
Country of Origin
Germany
Qty Unit Price (Ex VAT)
25+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 50 in stock

Weidmüller offers the 1865480000 device marking solution with an 11.5mm width, which provides a durable labelling option for various electrical components. It is ideal for applications requiring clear and long-lasting identification, particularly in industrial environments. This labelling solution ensures reliable markings that withstand environmental challenges, supporting engineers in maintaining organised and efficient systems.
Type Label
Colour Blue
Material Polycarbonate
Alternative product THM ET S7 400 TU
Application/manufacturer Siemens
Approval acc. to UL 969 No
Available until 2024-05-30T00:00:00+02:00
Basic material Vinyl film
Delivery status Discontinued
Depth 0.1mm
Depth (inches) 0.0039 inch
GTIN (EAN) 4032248434152
Halogen Yes
Height 251mm
Height (inches) 9.8819 inch
Length 251mm
Net weight 19g
Number of combinations per packaging unit 10
Number of markers per packaging unit Form of supply
Number per sheet 14
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Printing method Laser print
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
UL 94 flammability rating HB
Version LaserMark, Device markers, 251 x 11.5 mm,
Width 11.5mm
Width (inches) 0.4528 inch

Reviews

Be the first to submit a review

Trustpilot