Weidműller 1865450000 Device Marking 22.6mm

MPN
1865450000
Brand
Weidmuller
Order Code
14-7071
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 450 in stock

Weidmüller Device Marking 1865450000 is a 22.6mm marking system that enhances organisation and clarity in industrial environments. It features durable materials suitable for varied applications, ensuring long-lasting legibility. Engineers typically use it for labelling electrical components and equipment for easy identification and maintenance.
Accessory Type Device identifier
Alternative product THM ET S7 300-1 TU
Application/manufacturer Siemens
Approval acc. to UL 969 No
Available until 2024-05-30T00:00:00+02:00
Basic material Vinyl film
Colour Turquoise
Delivery status Discontinued
Depth 0.1mm
Depth (inches) 0.0039 inch
GTIN (EAN) 4032248434121
Halogen Yes
Height 100mm
Height (inches) 3.937 inch
Net weight 31g
Number of combinations per packaging unit 10
Number of markers per packaging unit Form of supply
Number per sheet 16
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Printing method Laser print
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Type ET S7-300-TU-A4-1
UL 94 flammability rating HB
Version LaserMark, Device markers, 100 x 22.6 mm,
Width 22.6mm
Width (inches) 0.8898 inch

Reviews

Be the first to submit a review

Trustpilot