Weidműller 1821030000 Device Marking 11.5mm Durable Identification

MPN
1821030000
Brand
Weidmuller
Order Code
14-7076
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 30 in stock

Weidmüllers 1821030000 device marking offers a durable identification solution with an 11.5mm label size. It is designed for long-lasting applications suitable for harsh environments, featuring enhanced visibility and resilience. Typically used in industrial settings, this product is ideal for equipment labelling and component marking.
Accessory Type Marker
Used With 5mm Pitch
Application/manufacturer Siemens
Approval acc. to UL 969 No
Available until 2024-05-30T00:00:00+02:00
Basic material Vinyl film
Colour yellow
Delivery status Discontinued
Depth 0.1mm
Depth (inches) 0.0039 inch
GTIN (EAN) 4032248319107
Halogen Yes
Height 251mm
Height (inches) 9.8819 inch
Net weight 32.8g
Number of combinations per packaging unit 10
Number of markers per packaging unit Form of supply
Number per sheet 14
Operating Temperature Range -40...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -40°C
Printing method Laser print
Qty. 10 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Type ET S7-400-GE-A4-2
UL 94 flammability rating HB
Version LaserMark, Device markers, 251 x 11.5 mm,
Width 11.5mm
Width (inches) 0.4528 inch

Reviews

Be the first to submit a review

Trustpilot