Weidműller 1809230000 Bolt-Type Screw Terminal Male Unshrouded

MPN
1809230000
Brand
Weidmuller
Order Code
13-9786
Country of Origin
Italy
Qty Unit Price (Ex VAT)
70+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 05/10/2026

Weidmuller 1809230000 is a bolt-type screw terminal designed for secure connections with male unshrouded features. This terminal is known for its reliability in electrical connectivity, suitable for various industrial applications. It is typically used in control panels and distribution systems for efficient electrical performance.
Type ST 4000/S C130
No. of Ways 2
Termination Screw
Ambient temperature -5 °C…40°C
Colour red
Delivery status Discontinued
Explosion-tested version No
GTIN (EAN) 4032248293551
Height 130mm
Height (inches) 5.1181 inch
Last order date 2020-06-12T00:00:00+02:00
Levels cross-connected internally No
Net weight 40.56g
Number of levels 1
PE connection No
Qty. 50 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Not Compliant
RoHS Compliance Status Compliant without exemption
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Type of mounting Direct mounting
Version Bolt-type screw terminals, Rated cross-section:

Reviews

Be the first to submit a review

Trustpilot