Weidmüller 1788110000 HDC Plug Enclosure 1 piece 150 kg aluminium ladder

MPN
1788110000
Brand
Weidmuller
EAN-13
4032248205554
Order Code
08-2548
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.47 £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Weidmüller plug enclosure HDC 06B TOLU 1M25G 1788110000 is a heavy-duty, industrial-grade connector. It is designed for high-voltage and multicore connections, making it ideal for electrical engineering applications. This robust component is suitable for demanding industrial environments.
Type Plug case
Approvals cURus
BG 3
Cable Entry w. thread
Case Material Aluminium, die cast
Certificate No. (cURus) E92202
Clamp version End-locking clamp
Coating housing Powder coating
Colour (RAL) RAL 7035
Contains Lead No
Corrosion resistant true
Cover without cover
Degree of protection (IP), mounted IP65
Design Standard
Design of housing Cable entry from top, Plug
Design of locking system End-locking clamp, lower
EMC housings No
EMC-version false
Factory colour Grey
GTIN (EAN) 4032248205554
Height 52mm
Height (inches) 2.0472 inch
Height of housing B 52mm
high resistance to corrosion and impact. Order No.
Housing side
Housing Color Grey
Housing colour Grey
Housing main material diecast aluminium
Housing Material Aluminium
Installation size 3
Internal thread M 25
IP Rating IP65
Length 75mm
Limit temperature -40 °C ... 125°C
Material adaptor plate Aluminium
Material of locking element Stainless steel, rust-proof
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute HDC 06B TOLU 1M25g
Mounting method of the cable gland Metric
Net weight 117g
Number of cable entry on top 1
Number of cable entry sideways 0
Number of conduit inlets 1
Operating Temperature -40 - 125
Order No. 1665210000
Package Quantity 1
Packaging Bulk
Position cable feed Atop
Position of the shackle Base unit
Protection degree IP65, in plugged condition
Ratings IP65, Water Resistant, Dust Tight
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
Sealing no sealing
Series RockStar® HDC 06B
Size of cable entries M 25
Suitable for ModuPlug® No
Surface finish Powder coating
The housing interlock system provides integrated safety. Type
Thread Size M25
Tightening torque 1.2 Nm
Top part/bottom part/lid upper part
Total length housing 60mm
Type of locking Single locking lever
UL File Number Search UL Website
UV resistant false
Version HDC enclosures, Installation size: 3, Protection
Weight 117g
Width 43mm
Width (inches) 1.6929 inch
Width housing C 43mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing false

Reviews

Be the first to submit a review

Trustpilot