Weidműller 1786560000 PCB Terminal 7.62mm Unshrouded Female Connector

MPN
1786560000
Brand
Weidmuller
Order Code
15-2144
Country of Origin
Slovak Republic
Qty Unit Price (Ex VAT)
7+ £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Available to back orderBack-order availability date - 25/10/2026

Weidmüllers 1786560000 PCB terminal is a 7.62mm pitch unshrouded female connector, ideal for secure electrical connections on printed circuit boards. It is designed for ease of use and reliability in various electronic assemblies. Typical applications include industrial automation systems and control equipment.
Pitch 7.62mm
Mounting Type Through Hole
Wire Termination Screwless
(Tu=40°C) pollution degree II/2
Approvals CSA, UR
Available until 2023-03-31T00:00:00+02:00
Certificate No. (CSA) 154685-1501716
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Clamping screw M 3
class/ pollution degree II/2 class/ pollution degree III/2
Colour Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 180°
Contact Material Copper
Contact Plating Copper, Tin
Contact surface tinned
Contains Lead No
Cross-section for conductor connection Type
Current 30A
Current Rating 10A
Delivery status Discontinued
Depth 26mm
Depth (inches) 1.0236 inch
Fitted by customer No
Flammability Rating UL94 V-2
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4032248201198
Height 26mm
Height (inches) 1.1614 inch
Height of lowest version 26mm
Housing colour Orange
Institute (CSA) CSA
Institute (UR) UR
Insulating material PA
Insulating material group I
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.100 "
L1 in mm 53.34mm
Layer structure of solder connection 6...10 µm Sn
Length 61mm
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 62.4g
Notes •Additional variants on request
Number of Circuits 8
Number of Contacts 8
Number of levels 1
Number of Poles 8
Number of Positions 8
Number of Positions Per Level 8
Number of Rows 1
Number of solder pins per pole 2
Operating temperature, max. 100°C
Orientation Straight
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 32 A / 0.5 - 6mm²
Product family OMNIMATE Signal - series
Protection degree IP20
Qty. 50 items
Radiation Hardening No
Rated current (Use group B / CSA) 25 A
Rated current (Use group B / UL 1059) 30 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current, min. number of poles 32 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series TOP4GS
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions 0.8 x 0.8 mm
Solder pin length (l) 3.5mm
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, min. H07V-R 1.2mm²
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Touch-safe protection acc. to DIN VDE IP 20
UL 94 flammability rating V-2
UL File Number Search UL Website
Version Printed circuit board terminals, 7.62 mm, Number
Voltage 300V
Voltage Rating 300V
Volume resistance 1.40 mO
VPE height 89.00mm
VPE length 336.00mm
VPE width 148.00mm
Width 26mm
Width (inches) 2.4591 inch
Wire connection method TOP connection
Wire cross-section, AWG, max. AWG 10
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot