Weidműller 1780650000 Connector Female Unshrouded 5.08mm Pitch

MPN
1780650000
Brand
Weidmuller
Order Code
14-5736
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
60+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 780 in stock

Weidmüller SL-SMT 5.08HC/24/90LF 3.2SN BK BX is a PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 24, THT/THR solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Body Style Horizontal Closed End Header
Pitch 5.08mm
No. of Rows 1
Current Rating 15A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 200039-1176845
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 175
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Current 18.5A
Depth 12mm
Depth (inches) 0.4724 inch
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4032248165957
Height 11.7mm
Height (inches) 0.4606 inch
Height of lowest version 8.5mm
Institute (CSA) CSA
Institute (UR) UR
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 4.600 "
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) 1
Mount Through Hole
Mounting onto the PCB THT/THR solder
Net weight 11g
Notes •Gold-plated contact surfaces on request
Number of Contacts 24
Number of levels 1
Number of Poles 24
Number of Positions 24
Number of Positions Per Level 24
Number of Rows 1
Number of solder pins per pole 1
Operating temperature, max. 100°C
Outgoing elbow 90°
Package Quantity 20
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging force/pole, max. 9 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 27.5 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 7 N
Radiation Hardening No
Rated current (Use group B / CSA) 18.5 A
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 18.5 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate SL
Solder eyelet hole diameter (D) 1.5mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm L1 inmm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin length (l) 3.2mm
Solder pin length tolerance 0 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Board connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, Solder flange,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 21.00mm
VPE length 340.00mm
VPE width 133.00mm
Width 131.72mm
Width (inches) 5.1858 inch

Reviews

Be the first to submit a review

Trustpilot