Weidműller 1778530000 Cable Gland Standard Brass VG MS ZE

MPN
1778530000
Brand
Weidmuller
Order Code
14-0241
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £67.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 01/10/2026

Weidmüllers 1778530000 cable gland is a standard brass component designed for optimal cable strain relief and sealing in industrial settings. This durable gland is typically used in applications requiring a robust and reliable connection, such as automation and control systems. Its features make it suitable for environments where resistance to mechanical stress is necessary.
Thread Size PG21
Colour Brass
Material Brass
Type Cable gland
AF size 68mm
AF size 1 68mm
AF size 2 66mm
Alternative product VG M63 - MS 68
Available until 2024-08-31T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, M 63
Clamping range, strain relief, max. 48mm
Clamping range, strain relief, min. 35mm
Delivery status Discontinued
External thread M 63
GTIN (EAN) 4032248161546
Halogen No
Height 44mm
Height (inches) 1.7323 inch
Length 54mm
Length (inches) 2.126 inch
Length of thread 10mm
Net weight 464.3g
Operating Temperature -20 °C...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -20°C
Outer cable diameter, max. 45mm
Outer cable diameter, min. 35mm
Pitch of thread 1.5mm
Protection degree IP54
Protection degree with GWDR IP65
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP b5ff1f66-ddba-4739-9fc0-0521ddb52139
Seal insert NBR
Sealing NBR
Torque for cap nut, max. 13.33 Nm
Torque for cap nut, min. 13.33 Nm
Torque for connecting adapter, max. 20.00 Nm
Torque for connecting adapter, min. 20.00 Nm
Version VG MS ZE (standard brass cable gland strain

Reviews

Be the first to submit a review

Trustpilot