Weidműller 1778520000 Cable Gland VG MS ZE Brass Standard

MPN
1778520000
Brand
Weidmuller
Order Code
14-0242
Country of Origin
Germany
View Full Product Range (25)
Qty Unit Price (Ex VAT)
4+ £35.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 120 in stock

Weidmüllers 1778520000 cable gland is designed with brass material, ensuring robust and secure cable connections. Its primary features include standard size for typical electrical enclosures and high resistance to mechanical stress and environmental factors. These cable glands are commonly utilised in electrical installations and machinery that require durable and reliable cable management solutions.
Thread Size PG16
Colour Brass
Material Brass
Type Cable gland
AF size 57mm
AF size 1 62mm
AF size 2 57mm
Alternative product VG M50-1/MS68
Available until 2024-08-31T00:00:00+02:00
Basic material Brass, nickel-plated
Cable gland metric, M 50
Clamping range, strain relief, max. 43mm
Clamping range, strain relief, min. 31mm
Delivery status Discontinued
External thread M 50
GTIN (EAN) 4032248161539
Halogen No
Height 43mm
Height (inches) 1.6929 inch
Length 52mm
Length (inches) 2.0472 inch
Length of thread 9mm
Net weight 356.8g
Operating Temperature -20 °C...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -20°C
Outer cable diameter, max. 39mm
Outer cable diameter, min. 29mm
Pitch of thread 1.5mm
Protection degree IP54
Protection degree with GWDR IP65
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP b5ff1f66-ddba-4739-9fc0-0521ddb52139
Seal insert NBR
Sealing NBR
Torque for cap nut, max. 13.33 Nm
Torque for cap nut, min. 13.33 Nm
Torque for connecting adapter, max. 20.00 Nm
Torque for connecting adapter, min. 20.00 Nm
Version VG MS ZE (standard brass cable gland strain

Reviews

Be the first to submit a review

Trustpilot