Weidmüller 1763390000 CLI TM 20-66 badge fitting 50pcs slide-on transparent

MPN
1763390000
Brand
Weidmuller
EAN-13
4032248050840
Order Code
08-2547
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Weidmüller's 1763390000 CLI TM 20-66 badge features a slide-on fitting type and a transparent design. It provides a writing area of 11.30 x 66 mm and includes 50 markers per pack. This product is ideal for industrial labelling and cable processing applications.
Type Badge
Colour Clear
Material PVC
Basic material PVC
Cable Diameter 10 - 317
Conductor cross-section, max. 500mm²
Conductor cross-section, min. 16mm²
Conductor O.D. 10 - 317mm
Conductor O.D., max. 317mm
Conductor O.D., min. 10mm
Core diameter 16 - 500
Cross-section for connected wire 16 - 500mm²
Depth 5mm
Depth (inches) 0.1968 inch
Dimensions (L x W x H) 66 x 11.3 x 66 mm
Fitting type Slide-on
Flammability Rating UL94 V-0
GTIN (EAN) 4032248050840
Halogen Yes
Height 66mm
Height (inches) 2.5984 inch
Industrial packaging Yes
Length 66mm
Max Cable Diameter 317mm
Maximum Operating Temperature 60°C
Maximum Temperature +60°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute CLI TM 20-66
Mount Cable
Net weight 1.3g
Number of labels 50
Number of markers per combination 1 Component part = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -30...60°C
Operating temperature range, max. 60°C
Operating temperature range, min. -30°C
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Process, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series CLI
Size 66mm
Suitable For Single wires
Suitable for outside Ø (min.) 10mm
Transparent true
Type of printing neutral
UL 94 flammability rating V-0
Version CableLine, Conductor and cable markers, 10 - 317
Width 11.3mm
Width (inches) 0.4449 inch
Wire/Cable Diameter 317mm
With label space true
Writing area 11.30 x 66 mm
Writing area length 11.30mm
Writing area width 66mm

Reviews

Be the first to submit a review

Trustpilot