Weidmüller SL-SMT 3.50/08/90G 1.5SN BK RL is a PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 8, THT/THR solder connection, Tape. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Body Style |
Horizontal Closed End Header |
| Pitch |
3.5mm |
| No. of Rows |
1 |
| Current Rating |
13A |
| Colour |
Black |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 0470 |
unplugged |
| 57 106 |
of-hand-safe unplugged |
| Angle PCB/contact |
0°/180° (horizontal) |
| Approvals |
CSA, UR |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1176845 |
| Certificate No. (UR) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Color |
Black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 175 |
| Connector model |
Fixed connector |
| Contact Material |
CuSn |
| Contact Plating |
Tin |
| Contact surface |
tinned |
| Contact Type |
Pin |
| Contains Lead |
No |
| Current |
10A |
| Depth |
11.1mm |
| Depth (inches) |
0.437 inch |
| ESD Level packaging |
static dissipative |
| Flammability Rating |
UL94 V-0 |
| GTIN (EAN) |
4032248136049 |
| Height |
7.5mm |
| Height (inches) |
0.3543 inch |
| Height of lowest version |
7.5mm |
| Housing Color |
Black |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (UR) |
UR |
| Insulating material |
LCP GF |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.965 " |
| L1 in mm |
24.50mm |
| Layer structure of plug contact |
2...3 µm Ni / 5...7 µm Sn |
| Length pin |
1.5 |
| Material insulation body |
Liquid crystal polymer |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
100°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
3.5 |
| Modular spacing contacts |
3.5 |
| Moisture Level (MSL) |
1 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT/THR solder |
| Net weight |
3.01g |
| Notes |
•Gold-plated contact surfaces on request |
| Number of Contacts |
8 |
| Number of levels |
1 |
| Number of plug-in contact rows |
1 |
| Number of Poles |
8 |
| Number of Positions |
8 |
| Number of Positions Per Level |
8 |
| Number of Rows |
1 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-50 - 100 |
| Outgoing elbow |
90° |
| Outside diameter of solder pad |
2.3mm |
| Overvoltage category |
II |
| Package Quantity |
1 |
| Packaging |
Tape and Reel |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.138 " |
| Pitch in mm (P) |
3.50mm |
| Plugging force/pole, max. |
6 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product Carbon Footprint |
Cradle to gate |
| Product data |
IEC: 320 V / 15 A |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Pulling force/pole, max. |
6 N |
| Radiation Hardening |
No |
| Rated current (Use group B / CSA) |
10 A |
| Rated current (Use group B / UL 1059) 10 A |
Rated current (Use group D / UL 1059) 10 A |
| Rated current (Use group D / CSA) |
10 A |
| Rated current In |
13 |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
160 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group D / UL 1059) 300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| RoHS Compliant |
Yes |
| Series |
Omnimate SL-SMT |
| Solder eyelet hole diameter (D) |
1.4mm |
| Solder pin dimensions |
d = 1.2 mm, Octagonal |
| Solder pin dimensions = d tolerance |
0 / -0,03mm |
| Solder pin length (l) |
1.5mm |
| Solder pin length tolerance |
0 / -0.3mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Surface resistance |
Rs = 109 - 1012 O |
| Tape depth (T2) |
12.10mm |
| Tape hole separation (E) |
1.75mm |
| Tape pocket depth (K0) |
11.60mm |
| Tape pocket height (A0) |
11.41mm |
| Tape pocket separation (F) |
20.20mm |
| Tape pocket separation (P1) |
16.00mm |
| Tape pocket width (B0) |
33.20mm |
| Tape reel diameter Ø (A) |
330mm |
| Tape width (W) |
44mm |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-30°C |
| Template aperture diameter |
2.1mm |
| Termination |
Solder |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, male header, closed side, |
| Voltage |
300V |
| Voltage Rating |
300V |
| Volume resistance |
=5 mO |
| VPE height |
53.00mm |
| VPE length |
330.00mm |
| VPE width |
330.00mm |
| Width |
11.1mm |
| Width (inches) |
1.1575 inch |