Weidműller 1760480000 Terminal Block 11 POS 5.08mm Solder Female Unshrouded

MPN
1760480000
Brand
Weidmuller
Order Code
13-9023
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.982
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 300 in stock

Weidmüllers 1760480000 is a terminal block featuring 11 positions with a 5.08mm pitch and an unshrouded solder female design. It is ideal for use in various electrical connections, ensuring reliable connectivity in industrial applications.
Pitch 5.08
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Approvals CSA, UR
Colour Orange
Contact Material Copper Alloy
Contact Plating Tin
Current 20A
Current Rating 10A
Flammability Rating UL94 V-2
Housing colour Orange
Insulation Material Nylon
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Mount Through Hole
Number of Circuits 11
Number of Contacts 11
Number of levels 1
Number of Poles 11
Number of Positions Per Level 11
Number of Rows 1
Orientation Straight
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Series Omnimate LP
Termination Screw
Type Terminal block
Voltage 300V
Voltage Rating 300V
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 12AWG

Reviews

Be the first to submit a review

Trustpilot