Weidmuller 1759871044-1 LM Write On Cable Identifier 30x15mm 3640 Labels

MPN
1759871044-1
Brand
Weidmuller
EAN-13
4064161263687
Order Code
13-4904
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 08/10/2026

Manufactured by Weidmüller, the cable identifier features white labels measuring 30 x 15 mm, with 52 labels per set. This product is ideally suited for cable processing and industrial labelling applications. Its LaserMark capability ensures clear, durable identification in various environments.
Type Cable Markers
Colour White
Material Polyester
Halogen-free Yes
Height 0.025mm
Labels per sheet 52
Length 15mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM WriteOn 15X70 WS
Number of labels 52
Series LaserMark
Width 70mm
Writing area 30 x 15 mm
Writing area length 30mm
Writing area width 15mm

Reviews

Be the first to submit a review

Trustpilot