Weidmüller 1753490000-50 WKM cable tie badges 8x20mm transparent 50pcs

MPN
1753490000-50
Brand
Weidmuller
EAN-13
4032248010615
Order Code
08-2546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Weidmüller 1753490000-50 WKM 8/20 badge features a transparent design with a cable tie fitting type and an 8 x 20 mm writing area, ideal for identification purposes. With 50 markers included, it is suited for industrial labelling applications. This product is commonly used in cable processing and for labelling steel identifiers and other fasteners.
Type Badge
Colour Transparent
Material Polypropylene
Depth 3.5mm
Dimensions (L x W x H) 20 x 8 x 20 mm
Fitting type Cable tie
Height 20mm
Industrial packaging Yes
Length 20mm
Max Cable Diameter 115mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute WKM 8/20
Number of labels 50
Series WKM
Suitable for outside Ø (min.) 7mm
Width 8mm
Writing area 8 x 20 mm
Writing area length 8mm
Writing area width 20mm

Reviews

Be the first to submit a review

Trustpilot