Weidműller 1746040003 Cable Coding System 4.7-7.4mm Durable Labelling

MPN
1746040003
Brand
Weidmuller
Order Code
14-0201
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1600+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1600
Despatched within 5 working days - 4,160 in stock

Weidmüller VT SF 5/12 MC NE RT V0 is a Cable coding system, red, Conductor O.D.:4.7 - 7.4 mm, Polyamide 66, -50...120 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Red
Material Plastic
Basic material Polyamide 66
Cable Diameter 4.7 - 7.4
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Conductor cross-section, max. 6mm²
Conductor cross-section, min. 4mm²
Conductor O.D. 4.7 - 7.4mm
Conductor O.D., max. 7.4mm
Conductor O.D., min. 4.7mm
Core diameter 4 - 6
Cross-section for connected wire 4 - 6mm²
Depth 8mm
Depth (inches) 0.315 inch
GTIN (EAN) 4008190986421
Halogen No
Height 12mm
Height (inches) 0.4724 inch
Length 12
Net weight 0.8g
Number of markers per combination 1 MultiCard = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -50...120°C
Operating temperature range, max. 120°C
Operating temperature range, min. -50°C
Product Carbon Footprint Cradle to gate
Qty. 160 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Yes
RoHS Compliance Status Compliant without exemption
RoHS Version 2011/65/EU
Size of labelling field 12 x 7.4 mm
Transparent false
Type of printing neutral
UL 94 flammability rating V-0
Version SlimFix, Conductor and cable markers, 4.7 - 7.4
Width 7.4
Width (inches) 0.2913 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot