Weidmüller 1724151687-1 Laser Mark Cable Labels Yellow 9x17.8mm 341 Sheets

MPN
1724151687-1
Brand
Weidmuller
EAN-13
4064161263670
Order Code
13-4889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Weidmüller's 1724151687-1 LM MT300 17X9 GE is a yellow laser-marked cable identifier with dimensions of 9 x 17.8 mm. This product consists of 341 individual industrial labels ideal for cable processing and user-defined labelling applications. It is typically used in environments requiring organised and clear cable identification.
Type Cable Markers
Colour Yellow
Material Polyester
Halogen-free Yes
Height 9mm
Labels per sheet 341
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 17X9 GE
Number of labels 341
Series LaserMark
Width 17.8mm
Writing area 9 x 17.8 mm
Writing area length 9mm
Writing area width 17.8mm

Reviews

Be the first to submit a review

Trustpilot