Weidmüller 1724151044-1 LM MT300 Cable Identifier 9x17.8mm White 341 A4 Labels

MPN
1724151044-1
Brand
Weidmuller
EAN-13
2050001286574
Order Code
13-4888
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 01/11/2026

Weidmüller's cable identifier, model LM MT300 17X9 WS, features LaserMark labels sized at 9 x 17.8 mm in white. The product comes with 341 labels and is designed for precise cable processing and industrial labelling applications. Typical uses include organising cables, improving identification, and enhancing order in electrical setups.
Type Cable Markers
Colour White
Material Polyester
Halogen-free Yes
Height 9mm
Labels per sheet 341
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 17X9 WS
Number of labels 341
Series LaserMark
Width 17.8mm
Writing area 9 x 17.8 mm
Writing area length 9mm
Writing area width 17.8mm

Reviews

Be the first to submit a review

Trustpilot