Weidmüller 1720950000-1 ZPEA Terminal 2.5mm Green/Yellow Compact

MPN
1720950000-1
Brand
Weidmuller
EAN-13
2050001299338
Order Code
08-2543
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Weidmüller ZPEA 2.5-2 is a green-yellow switchboard terminal designed for ensuring continuity in electrical systems. This serial terminal excels in applications requiring secure electrical connections in control panels and switchboards. Its robust design and reliable performance make it ideal for various industrial and commercial settings.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
Termination Pull Spring
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 5.10mm
Colour Green, Yellow
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W x H) 35 x 5.10 x 30 mm
Height 30mm
Industrial packaging No
Length 35mm
Maximum Wire Size AWG 12
Misc Attribute ZPEA 2.5-2
Number of pins 2
Number of Rows 1
Pins per row 2
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Reviews

Be the first to submit a review

Trustpilot