Weidműller 1714101688 Cable Coding System 4mm

MPN
1714101688
Brand
Weidmuller
Order Code
14-0223
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3000+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 14,080 in stock

Weidmüller VT-TM-I 18 MC NE GN is a Cable coding system, green, Conductor O.D.:1.3 - 35 mm, neutral, Polyamide 66, -40...100 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Green
Material Plastic
Basic material Polyamide 66
Cable Diameter 1.3 - 35
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Conductor O.D. 1.3 - 35mm
Conductor O.D., max. 35mm
Conductor O.D., min. 1.3mm
Depth 1.7mm
Depth (inches) 0.0669 inch
GTIN (EAN) 4008190332549
Halogen No
Height 18mm
Height (inches) 0.7087 inch
Imprint None
Length 18
Net weight 0.32g
Number of markers per combination 1 MultiCard = Insert markers
Number of markers per packaging unit Form of supply
Number per sheet 64
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Printed characters neutral
Product Carbon Footprint Cradle to gate
Qty. 640 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
UL 94 flammability rating V-2
Version TM-I, Insert markers, 1.3 - 35 mm, 18 x 4 mm,
Width 4
Width (inches) 0.1575 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot