Weidmüller 1704530000-1 ZDUB Green/Yellow Terminal Block 2.5mm²

Weidmüller 1704530000-1 ZDUB Green/Yellow Terminal Block 2.5mm²

MPN
1704530000-1
Brand
Weidmuller
EAN-13
2050001299444
Order Code
08-2535
Country of Origin
Czech Republic

Discontinued


The Weidmüller ZDUB 2.5-2/2AN/DB GE is a green and yellow serial terminal designed for switchboard use. It features reliable continuity and is ideal for ensuring secure connections in electrical installations. Commonly used in panel building, it is suitable for applications requiring robust terminal blocks.
Type PG terminal
Pitch 5.2mm
No. of Ways 2
Termination Pull Spring
Width 5.1mm
Wire Gauge (mm²) 2.5mm²
AWG (min.) 26
Clamp width 5.10mm
Connection Pull spring
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.5mm²
Current Rating 24A
Dim (L x W x H) 33.50 x 5.10 x 24 mm
Height 24mm
Industrial packaging No
Length 33.50mm
Misc Attribute 1 ZDUB 2.5-2/2AN/DB GE
Misc Attribute 2 Endklemmen
Nominal Voltage 800V
Number of Rows 1
Pins per row 2
Stripping length (max.) 10mm
Wire Gauge (AWG) 12

Trustpilot