Weidmuller 1697950000 Cable Ties 19x19mm Dia8mm Max 100 pieces Black Plastic

MPN
1697950000
Brand
Weidmuller
EAN-13
4008190883027
Order Code
13-4871
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.57 £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

Weidmüller's CBH 19/19 black cable mount, part number 1697950000, supports a bundle diameter range of up to 8 mm. It features 4x thread and is supplied in a pack of 100 pieces, designed for industrial applications. Typical uses include securing cable ties or adhesive cable fasteners in electrical and industrial installations.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Basic material Plastic
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Color Black
Depth 2mm
Depth (inches) 0.0787 inch
Diameter mounting hole 4.1
Diameter of fastening hole 4.1mm
Flammability Rating UL94 V-2
For max. bundle diameter 3.6
For re-opening No
GTIN (EAN) 4008190883027
Halogen No
Height 19
Height (inches) 0.748 inch
Length 19mm
Length (inches) 0.0787 inch
Max. cable tie width 3.6mm
Min. tensile strength 80
Mount Adhesive
Net weight 0.7g
Operating Temperature Range -40...60°C
Operating temperature range, max. 60°C
Operating temperature range, min. -40°C
Package/Case 100
Qty. 100 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for cable tie width to 3.6
Tensile strength 80 N
Tensile strength (Pound-force) 18 lbf
UL 94 flammability rating V-2
UV-resistant Yes
Weight 0.71g
Width 19mm
Width (inches) 0.748 inch
Working temperature -40 - 60

Reviews

Be the first to submit a review

Trustpilot