Weidműller 1691700000 Connector Female Unshrouded 3.50mm

MPN
1691700000
Brand
Weidmuller
Order Code
14-5838
Country of Origin
Germany
View Full Product Range (23)
Qty Unit Price (Ex VAT)
30+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 20 in stock

Weidmüller BLZF 3.50/15/180LH SN OR BX is a PCB connector (wire connection), 160 V, 14.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 15, Tension-clamp connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 3.5mm
No. of Rows 1
Current Rating 14.5A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Alternative product BLF 3.50/15/180LH SN OR BX
Approvals CSA, UR
Available until 2025-09-30T00:00:00+02:00
Can be coded Yes
Certificate No. (CSA) 200039-1461395
Certificate No. (UR) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.13mm²
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Contains Lead No
Cross-section for conductor connection Type
Current 10A
Delivery status Discontinued
Depth 29.5mm
Depth (inches) 1.1614 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4008190373665
Height 16.4mm
Height (inches) 0.5709 inch
Housing Color Orange
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.929 "
L1 in mm 49.00mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Length 74mm
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Mount Free Hanging, Cable
Net weight 13.87g
Notes •Rated data refer only to the component itself. Clearance and creepage distances to other
Number of Circuits 15
Number of Contacts 15
Number of levels 1
Number of Poles 15
Number of Positions 15
Number of Positions Per Level 15
Number of Rows 1
Orientation Straight
Outer diameter of insulation, max. 2.90mm
Package Quantity 50
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
Plugging cycles 25
Plugging force/pole, max. 7 N
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 14.5 A / 0.2 - 1.5mm²
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20, when fully mounted
Pulling force/pole, max. 5 N
Pull-out test Standard
Radiation Hardening No
Rated cross-section 1.5mm²
Rated current (Use group B / CSA) 10 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264-A
Series Omnimate BLZF
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Screwless
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 3.50 mm,
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 51.00mm
VPE length 226.00mm
VPE width 137.00mm
Width 21.9mm
Width (inches) 2.3189 inch
Wire connection method Tension-clamp connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 14AWG

Reviews

Be the first to submit a review

Trustpilot