Weidmüller 1686381687-10 LM MT300 adhesive label printer 9x20mm yellow

MPN
1686381687-10
Brand
Weidmuller
EAN-13
4008190493943
Order Code
08-2531
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Weidmüller's LM MT300 20X8 GE is an adhesive label system with a yellow writing area of 9 x 20 mm. This product package contains 2640 markers, making it suitable for extensive industrial labelling tasks. Commonly used in environments requiring clear identification, it is ideal for cable processing and labelling electronic components.
Type Label printer
Colour Yellow
Material Polyester
Dimensions (L x W x H) 20.3 x 20.3 x 8 mm
Fitting type Adhesive
Height 8mm
Industrial packaging Yes
Labels per sheet 264
Length 20.3mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 20X8 GE
Number of labels 2640
Series LM
Width 20.3mm
Writing area 9 x 20 mm
Writing area length 9mm
Writing area width 20mm

Reviews

Be the first to submit a review

Trustpilot