Weidmüller 1686381687-1 LM MT300 Cable Identifier Yellow Labels 264 A4 Sheets

MPN
1686381687-1
Brand
Weidmuller
EAN-13
2050001286611
Order Code
13-4860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Weidmüller 1686381687-1 LM MT300 20X8 GE is a yellow cable identifier designed for industrial labelling applications. It features durable, legible labels for effective cable processing and management. Ideal for environments requiring precise cable identification and organisation.
Type Cable Markers
Colour Yellow
Material Polyester
Height 8mm
Labels per sheet 264
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 20X8 GE
Number of labels 264
Series LaserMark
Width 20.3mm
Writing area 8 x 20.3 mm
Writing area length 8mm
Writing area width 20.3mm

Reviews

Be the first to submit a review

Trustpilot