Weidmüller 1686381044-1 LM MT300 Cable Identifier White 264 Labels

MPN
1686381044-1
Brand
Weidmuller
EAN-13
2050001286604
Order Code
13-4859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Weidmüller 1686381044-1 LM MT300 20X8 WS is a white cable identifier label, featuring dimensions of 8 x 20.3 mm, with 264 labels per set. Designed for industrial labelling applications, it is ideal for cable processing and custom labelling solutions. This product offers easy identification for electrical installations and cable management.
Type Cable Markers
Colour White
Material Polyester
Halogen-free Yes
Height 8mm
Labels per sheet 264
Length 0.08mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute LM MT300 20X8 WS
Number of labels 264
Series LaserMark
Width 20.3mm
Writing area 8 x 20.3 mm
Writing area length 8mm
Writing area width 20.3mm

Reviews

Be the first to submit a review

Trustpilot