Weidműller 1641240000 Connector Female Shrouded 3.50mm

MPN
1641240000
Brand
Weidmuller
Order Code
14-5951
Country of Origin
Romania
View Full Product Range (23)
Qty Unit Price (Ex VAT)
200+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 211 in stock

Weidmüller SLD 3.50 V/04/180F 3.2 SN OR BX is a PCB connector (board connection), 160 V, 10.5 A, Pitch in mm: 3.50, Number of poles: 4, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 3.5mm
No. of Rows 1
Current Rating 9A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle PCB/contact 90° (upwards vertical)
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 154685-1318353
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Connector model Fixed connector
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Contact Type Pin
Contains Lead No
Current 8A
Depth 22mm
Depth (inches) 0.8661 inch
Flammability Rating UL94 V-0
GTIN (EAN) 4008190279646
Height 24.2mm
Height (inches) 1.0787 inch
Height of lowest version 24.2mm
Housing Color Orange
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.138 "
L1 in mm 3.50mm
Layer structure of solder connection 2...3 µm Ni / 5...7 µm Sn
Length 16.5mm
Length pin 3.2
Material insulation body Thermoplastic
Material of contact surface Tin
max. 0.15 Nm
Maximum Operating Temperature 100°C
min. 0.1 Nm
Minimum Operating Temperature -50°C
Modular spacing connections 3.5
Modular spacing contacts 3.5
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 3.52g
Notes •Additional variants on request
Number 2.2X4.5
Number of Contacts 4
Number of levels 2
Number of plug-in contact rows 2
Number of Poles 4
Number of Positions 4
Number of Positions Per Level 2
Number of Rows 2
Number of solder pins per pole 1
Operating Temperature -50 - 100
Orientation Vertical
Outgoing elbow 180°
Overvoltage category II
Package Quantity 50
Packaging Box
Pin series quantity 2
Pitch in inches (P) 0.138 "
Pitch in mm (P) 3.50mm
Plugging force/pole, max. 10 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 200 V / 10.5 A
Product family OMNIMATE Signal - series BL/SL 3.50
Product image Dimensional drawing
Pulling force/pole, max. 8 N
Radiation Hardening No
Rated current (Use group B / CSA) 8 A
Rated current (Use group B / UL 1059) 8 A Rated current (Use group D / UL 1059) 8 A
Rated current (Use group D / CSA) 8 A
Rated current In 9
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Recommended screw Part
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Omnimate SLD
Solder eyelet hole diameter (D) 1.4mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 3.2mm
Solder pin length tolerance 0 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -30°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, male header, Flange, THT
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 83.00mm
VPE length 103.00mm
VPE width 87.00mm
Width 22mm
Width (inches) 0.5512 inch

Reviews

Be the first to submit a review

Trustpilot