Weidműller 1624420000 Connector Female Unshrouded 7.62mm

Image Representative of Range

Weidműller 1624420000 Connector Female Unshrouded 7.62mm

MPN
1624420000
Brand
Weidmuller
Order Code
14-5994
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
122+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 122
Despatched within 5 working days - 100 in stock

Weidmüller SL 7.62/07/90B 3.2SN OR BX is a PCB connector (board connection), 630 V, 18.5 A, Pitch in mm: 7.62, Number of poles: 7, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 7.62mm
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 plugged
Angle PCB/contact 0°/180° (horizontal)
Approvals CSA, UR
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Connector model Fixed connector
Contact Material CuSn
Contact Plating Tin
Contact surface tinned
Contact Type Pin
Current Rating 16A
Flammability Rating UL94 V-0
Gender Male
GTIN (EAN) 4008190195472
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.800 "
Length pin 3.2
Material insulation body Thermoplastic
Material of contact surface Tin
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Mounting onto the PCB THT solder connection
Net weight 3.78g
Notes •Additional variants on request
Number of Contacts 7
Number of plug-in contact rows 1
Number of Poles 7
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 100
Outgoing elbow 90°
Overvoltage category II
Package Quantity 50
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 800 V / 18.5 A
Product family OMNIMATE Signal - series
Pulling force/pole, max. 2 N
Radiation Hardening No
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 16
Rated Surge Voltage 6
Rated voltage 630
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Solder eyelet hole diameter (D) 1.3mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm L1 inmm
Solder pin length (l) 3.2mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Touch-safe protection acc. to DIN VDE Safe from finger touch,
Type PCB Connector
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, Dovetails for
Voltage Rating 300V
Volume resistance 4.50 mO
VPE height 59.00mm
VPE length 225.00mm
VPE width 71.00mm

Reviews

Be the first to submit a review

Trustpilot