Weidmüller 1610700000-50 WKM Badge Cable tie 18x43mm 50pcs Halogen-free

MPN
1610700000-50
Brand
Weidmuller
EAN-13
4008190204488
Order Code
08-2521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Weidmüller's product, part number 1610700000-50, is a transparent badge fitting designed for use with cable ties. It features a writing area of 18 x 43 mm and comes with 50 markers. This industrial label is ideal for cable identification and organisation in various electrical and industrial settings.
Type Badge
Colour Transparent
Material Polypropylene
Depth 3.5mm
Dimensions (L x W x H) 43 x 18 x 43 mm
Fitting type Cable tie
Height 43mm
Industrial packaging Yes
Length 43mm
Max Cable Diameter 115mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute WKM 18/43
Number of labels 50
Series WKM
Suitable for outside Ø (min.) 7mm
Width 18mm
Writing area 18 x 43 mm
Writing area length 18mm
Writing area width 43mm

Reviews

Be the first to submit a review

Trustpilot