Weidmüller 1609801044 dekafix device marker multi-card white 1000pcs

MPN
1609801044
Brand
Weidmuller
EAN-13
4008190397111
Order Code
08-2519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £55.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller device identifier, model 1609801044, is a white labelling solution for serial terminals in switchboards. It comes in a packaging unit of 1000 pieces, suitable for industrial applications requiring clear continuity marking. This product is typically used for identifying connections in electrical panel setups.
Accessory Type Device identifier
Used With Any
Application/manufacturer Weidmueller
Basic material Polyamide 66
Color White
Colour White
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Contains Lead No
Current Rating 15A
Dim (L x W x H) 5 x 5 x 264 mm
Direction of coding Horizontal
Factory colour White
Flammability Rating UL94 V-2
Fuse Size 1/4 X 1-1/4in
GTIN (EAN) 4008190397111
Halogen No
Halogen free true
Height 264mm
Height (inches) 0.1968 inch
Imprint Other
Industrial packaging Yes
Length 5mm
Material Polyamide
Misc Attribute DEK 5/5 MC-10 NEUT. WS
Modular spacing 5
Mount DIN Rail
Net weight 0.12g
Number of markers per combination 1 MultiCard = Terminal marker
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Orientation of print horizontal
Package Quantity 1
Pitch 0.197inch
Pitch in mm (P) 5.00mm
Printed characters Mixed characters
Product Carbon Footprint Cradle to gate
Qty. 1000 items
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series Dekafix
Size of labelling field 5 x 5 mm
Termination Screw
Type DEK 5/5 MC NE WS
Type of printing neutral
UL 94 flammability rating V-2
Version Dekafix, Terminal marker, 5 x 5 mm, Pitch in mm
Voltage Rating 500V
Weight 0.126g
Width 5mm
Width (inches) 0.1968 inch

Reviews

Be the first to submit a review

Trustpilot