Weidmüller 1608860000-60 Z-series Cross-Connector for 2-pole terminals

MPN
1608860000-60
Brand
Weidmuller
EAN-13
4008190123680
Order Code
08-2515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The Weidmüller 1608860000-60 Cross Link is designed to facilitate continuity in switchboard and serial terminal applications. This industrial product, available in a package unit of 60 pieces, enhances electrical distribution efficiency. Typical applications include linking and organising wires in complex electrical panels.
Accessory Type Cross link
Used With Z-Series
Dim (L x W x H) 8.5 x 2.8 x 27.6 mm
Factory colour Yellow
Height 27.6mm
Industrial packaging Yes
Length 8.5mm
Misc Attribute ZQV 2.5/2
Number of pins 2
Weight 1.2g
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot