Weidmüller 1607720000-10 device marker white 10pcs paper 27x6.3mm

MPN
1607720000-10
Brand
Weidmuller
EAN-13
4008190206116
Order Code
08-2510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Weidmüller device identifier 1607720000-10 is white and packaged with 10 pieces per unit. This industrial product is often used in switchboard and serial terminals for ensuring continuity. Manufactured by Weidmüller, it is ideal for effective organisation and identification within electrical installations.
Accessory Type Device identifier
Used With Any
Dim (L x W x H) 27 x 6.3 x 1 mm
Factory colour White
Height 1mm
Industrial packaging Yes
Length 27mm
Misc Attribute 1 ESO 7 A4-BOGEN WEISS
Misc Attribute 2 ESO 7A4 sheet white
Weight 10.5g
Width 6.3mm

Reviews

Be the first to submit a review

Trustpilot